
SZ4-10.00-RB-F5P54 | |
|---|---|
DigiKey Part Number | 492-SZ4-10.00-RB-F5P54-ND |
Manufacturer | |
Manufacturer Product Number | SZ4-10.00-RB-F5P54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue, Red Flexible 10" (254.0mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Blue, Red | |
Configuration | Single | |
Type | Flexible 10" (254.0mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 5.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.07000 | £5.07 |
| 10 | £3.82600 | £38.26 |
| 100 | £3.09440 | £309.44 |
| Unit Price without VAT: | £5.07000 |
|---|---|
| Unit Price with VAT: | £6.08400 |

