
SZ2-6.00-F4PGN-4 | |
|---|---|
DigiKey Part Number | 492-SZ2-6.00-F4PGN-4-ND |
Manufacturer | |
Manufacturer Product Number | SZ2-6.00-F4PGN-4 |
Description | LIGHT PIPE FLEXIBLE 6" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.71650 | £171.65 |
| Unit Price without VAT: | £1.71650 |
|---|---|
| Unit Price with VAT: | £2.05980 |

