
SZ1-6.00-W305-F4PRD54-9 | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-W305-F4PRD54-9-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-W305-F4PRD54-9 |
Description | LIGHT PIPE FLEXIBLE 6" 4.19MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.69300 | £269.30 |
| Unit Price without VAT: | £2.69300 |
|---|---|
| Unit Price with VAT: | £3.23160 |

