
SRS-4-100 | |
|---|---|
DigiKey Part Number | SRS-4-100-ND |
Manufacturer | |
Manufacturer Product Number | SRS-4-100 |
Description | ROUND SPACER M3 PVC 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 PVC 0.100" (2.54mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-4-100 Models |
Category | Diameter - Inside 0.144" (3.66mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.100" (2.54mm) |
Packaging Bag | Length - Overall 0.100" (2.54mm) |
Part Status Active | Features Self Retaining |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.05600 | £0.28 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04680 | £1.17 |
| 50 | £0.04340 | £2.17 |
| 100 | £0.04040 | £4.04 |
| 250 | £0.03688 | £9.22 |
| 500 | £0.03454 | £17.27 |
| 1,000 | £0.03247 | £32.47 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

