SMS1105PKD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 37,445
Unit Price: £0.94000
Datasheet
Pink LED Indication - Discrete 3.4V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS1105PKD

DigiKey Part Number
492-1276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS1105PKD
Description
LED PINK DIFFUSED 2PLCC SMD R/A
Customer Reference
Detailed Description
Pink LED Indication - Discrete 3.4V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.50mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.80mm L x 1.20mm W
Height (Max)
0.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes