
SMPT-UGC | |
|---|---|
DigiKey Part Number | 492-1694-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPT-UGC |
Description | LED CBI GRN SURFACE MOUNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear 3.2V 30mA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Green | |
Wavelength - Peak | 525nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 640mcd | |
Viewing Angle | - | |
Lens Type | Clear | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 3.2V | |
Mounting Type | Surface Mount |

