Blue 470nm LED Indication - Discrete 3.3V 1204 (3210 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1204SBWC

DigiKey Part Number
492-1234-2-ND - Tape & Reel (TR)
492-1234-1-ND - Cut Tape (CT)
492-1234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM1204SBWC
Description
LED BLUE CLEAR 1204 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 1204 (3210 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM1204SBWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
1204 (3210 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,222
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.72000£0.72
10£0.50100£5.01
100£0.36920£36.92
500£0.31060£155.30
1,000£0.29140£291.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.26673£800.19
6,000£0.25419£1,525.14
9,000£0.24777£2,229.93
15,000£0.24052£3,607.80
21,000£0.23621£4,960.41
30,000£0.23201£6,960.30
Manufacturers Standard Package
Unit Price without VAT:£0.72000
Unit Price with VAT:£0.86400