
SASG5-24.00-RGB | |
|---|---|
DigiKey Part Number | 492-SASG5-24.00-RGB-ND |
Manufacturer | |
Manufacturer Product Number | SASG5-24.00-RGB |
Description | Side Glow System Assembly |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 24" (609.6mm) Board/Panel Mount, Snap In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 24" (609.6mm) | |
Mounting Type | Board/Panel Mount, Snap In | |
Lens Style | Round with Flat Top | |
Lens Size | 6.88mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.51000 | £26.51 |
| 10 | £21.56900 | £215.69 |
| 100 | £18.71640 | £1,871.64 |
| Unit Price without VAT: | £26.51000 |
|---|---|
| Unit Price with VAT: | £31.81200 |

