Green 521nm LED Indication - Discrete 3.4V 4-DIP (0.200", 5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R20GRN-5-0080

DigiKey Part Number
492-1164-ND
Manufacturer
Manufacturer Product Number
R20GRN-5-0080
Description
LED GREEN CLEAR T/H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 521nm LED Indication - Discrete 3.4V 4-DIP (0.200", 5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
R20GRN-5-0080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
80°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
-
Size / Dimension
7.60mm L x 7.60mm W
Height (Max)
6.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.49000£2.49
60£1.49150£89.49
120£1.39708£167.65
540£1.23841£668.74
1,020£1.18666£1,210.39
2,040£1.13859£2,322.72
5,040£1.08684£5,477.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.49000
Unit Price with VAT:£2.98800