
PM5-KNADW12.0 | |
|---|---|
DigiKey Part Number | PM5-KNADW12.0-ND |
Manufacturer | |
Manufacturer Product Number | PM5-KNADW12.0 |
Description | LED PNL IND AMBER 9.10MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber 120° 2V 20mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | PM5-KNADW12.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.41" (10.41mm) | |
Lens Size | 9.10mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 120° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.46690 | £346.69 |
| Unit Price without VAT: | £3.46690 |
|---|---|
| Unit Price with VAT: | £4.16028 |

