LED Panel Indicator Blue Fresnel 120° 3.4V 20mA Wire Leads - 5.9" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue Fresnel 120° 3.4V 20mA Wire Leads - 5.9" (150.00mm)
PM5-B5B3.4V
PM5-B5B3.4V

PM5-B5B3.4V

DigiKey Part Number
492-1395-ND
Manufacturer
Manufacturer Product Number
PM5-B5B3.4V
Description
LED PNL IND BLU FRESNEL 5.10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Fresnel 120° 3.4V 20mA Wire Leads - 5.9" (150.00mm)
Datasheet
 Datasheet
EDA/CAD Models
PM5-B5B3.4V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Fresnel
Ratings
Vf (Typ), If (Max)
Voltage
3.4V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.20" (5.08mm)
Lens Size
5.10mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
128mcd
Wavelength - Peak
470nm
Viewing Angle
120°
Termination Style
Wire Leads - 5.9" (150.00mm)
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£39.21000£39.21
10£32.45500£324.55
100£28.56070£2,856.07
Manufacturers Standard Package
Unit Price without VAT:£39.21000
Unit Price with VAT:£47.05200