
ORFLP1-BG | |
|---|---|
DigiKey Part Number | ORFLP1-BG-ND |
Manufacturer | |
Manufacturer Product Number | ORFLP1-BG |
Description | ORCA LIGHT PIPE ADAPTER 1MM BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue, Green Flexible 0.04" (1.00mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | ORFLP1-BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue, Green | |
Configuration | Single | |
Type | Flexible 0.04" (1.00mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round | |
Lens Size | 1.88mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.03740 | £303.74 |
| Unit Price without VAT: | £3.03740 |
|---|---|
| Unit Price with VAT: | £3.64488 |

