
OR1-8.0-BLU-F4P54-4 | |
|---|---|
DigiKey Part Number | 492-OR1-8.0-BLU-F4P54-4-ND |
Manufacturer | |
Manufacturer Product Number | OR1-8.0-BLU-F4P54-4 |
Description | LIGHT PIPE FLEXIBLE 8" 4.19MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 8" (203.2mm) - Fiber Optic Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 8" (203.2mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.19mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.40280 | £140.28 |
| Unit Price without VAT: | £1.40280 |
|---|---|
| Unit Price with VAT: | £1.68336 |

