
MLPS-RTB-3-0401-00-0550-0000-F-2 | |
|---|---|
DigiKey Part Number | 492-MLPS-RTB-3-0401-00-0550-0000-F-2-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RTB-3-0401-00-0550-0000-F-2 |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £9.26100 | £92.61 |
| Unit Price without VAT: | £9.26100 |
|---|---|
| Unit Price with VAT: | £11.11320 |

