
MLPS-B-5-0608-DD-8-PLW5-188 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-5-0608-DD-8-PLW5-188-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-5-0608-DD-8-PLW5-188 |
Description | LIGHT PIPE RIGID 5.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 6 High x 8 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 6 High x 8 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £40.21100 | £402.11 |
| Unit Price without VAT: | £40.21100 |
|---|---|
| Unit Price with VAT: | £48.25320 |

