
MLPS-B-1-0705-AA-6-PLPC1-313 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-1-0705-AA-6-PLPC1-313-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-1-0705-AA-6-PLPC1-313 |
Description | LIGHT PIPE RIGID 1.24MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 7 High x 5 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 7 High x 5 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £20.77600 | £207.76 |
| Unit Price without VAT: | £20.77600 |
|---|---|
| Unit Price with VAT: | £24.93120 |

