
LPV3-1500F-B150 | |
|---|---|
DigiKey Part Number | 492-LPV3-1500F-B150-ND |
Manufacturer | |
Manufacturer Product Number | LPV3-1500F-B150 |
Description | BLUE/465NM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Blue Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Blue | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.64910 | £264.91 |
| Unit Price without VAT: | £2.64910 |
|---|---|
| Unit Price with VAT: | £3.17892 |

