
HCG-602-165 | |
|---|---|
DigiKey Part Number | HCG-602-165-ND |
Manufacturer | |
Manufacturer Product Number | HCG-602-165 |
Description | CARD GUIDE HORZ 6X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.000" (152.40mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | HCG-602-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.000" (152.40mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £1.01700 | £10.17 |
| 25 | £0.95320 | £23.83 |
| 50 | £0.90760 | £45.38 |
| 100 | £0.86410 | £86.41 |
| 300 | £0.79963 | £239.89 |
| 500 | £0.77130 | £385.65 |
| 1,000 | £0.73448 | £734.48 |
| 2,500 | £0.68852 | £1,721.30 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

