
HCG-302-165 | |
|---|---|
DigiKey Part Number | HCG-302-165-ND |
Manufacturer | |
Manufacturer Product Number | HCG-302-165 |
Description | CARD GUIDE HORZ 3X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 3.000" (76.20mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | HCG-302-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 3.000" (76.20mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.07500 | £10.75 |
| 100 | £0.82010 | £82.01 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

