
HCG-202-165 | |
|---|---|
DigiKey Part Number | HCG-202-165-ND |
Manufacturer | |
Manufacturer Product Number | HCG-202-165 |
Description | CARD GUIDE HORZ 2X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.000" (50.80mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | HCG-202-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.000" (50.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.56000 | £1.56 |
| 10 | £1.11800 | £11.18 |
| 100 | £0.85280 | £85.28 |
| 500 | £0.73592 | £367.96 |
| 1,000 | £0.69777 | £697.77 |
| 2,000 | £0.66544 | £1,330.88 |
| 5,000 | £0.63020 | £3,151.00 |
| 10,000 | £0.60827 | £6,082.70 |
| Unit Price without VAT: | £1.56000 |
|---|---|
| Unit Price with VAT: | £1.87200 |

