
HCG-201-165 | |
|---|---|
DigiKey Part Number | HCG-201-165-ND |
Manufacturer | |
Manufacturer Product Number | HCG-201-165 |
Description | CARD GUIDE HORZ 2X0.078" BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 2.000" (50.80mm) 1/16" (1.6mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | HCG-201-165 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 2.000" (50.80mm) | |
For Use With/Related Products | 1/16" (1.6mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.08000 | £1.08 |
| 10 | £0.76700 | £7.67 |
| 100 | £0.57580 | £57.58 |
| 500 | £0.49134 | £245.67 |
| 1,000 | £0.46374 | £463.74 |
| 2,000 | £0.44034 | £880.68 |
| 5,000 | £0.41481 | £2,074.05 |
| 10,000 | £0.39891 | £3,989.10 |
| Unit Price without VAT: | £1.08000 |
|---|---|
| Unit Price with VAT: | £1.29600 |

