
H220CGYDL-LP | |
|---|---|
DigiKey Part Number | 492-H220CGYDL-LP-ND |
Manufacturer | |
Manufacturer Product Number | H220CGYDL-LP |
Description | T-1 (3MM) 90 DEGREE BI-LEVEL LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Yellow Diffused 2.1V Green, 2V Yellow 2mA Green, 2mA Yellow Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 568nm, 590nm | |
Configuration | 2 High | |
Current | 2mA Green, 2mA Yellow | |
Millicandela Rating | 2mcd Green, 2mcd Yellow | |
Viewing Angle | 40° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V Green, 2V Yellow | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.50280 | £50.28 |
| Unit Price without VAT: | £0.50280 |
|---|---|
| Unit Price with VAT: | £0.60336 |

