Image for H201CGRDL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H201CGRDL

DigiKey Part Number
492-H201CGRDL-ND
Manufacturer
Manufacturer Product Number
H201CGRDL
Description
T-1 (3MM) 90 DEGREE BI-LEVEL LED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red Diffused 2.1V Green, 2.1V Red 2mA Green, 2mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Green, Red
Wavelength - Peak
568nm, 700nm
Configuration
2 High
Current
2mA Green, 2mA Red
Millicandela Rating
2mcd Green, 1mcd Red
Viewing Angle
40°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage Rating
2.1V Green, 2.1V Red
Mounting Type
Through Hole, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.50420£50.42
Manufacturers Standard Package
Unit Price without VAT:£0.50420
Unit Price with VAT:£0.60504