
H175CGDL | |
|---|---|
DigiKey Part Number | 492-H175CGDL-ND |
Manufacturer | |
Manufacturer Product Number | H175CGDL |
Description | T-1 3/4 (5MM) 90 DEGREE SINGLE-L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 1.7V 20mA Round with Domed Top 5.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 430nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage Rating | 1.7V | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.37210 | £37.21 |
| Unit Price without VAT: | £0.37210 |
|---|---|
| Unit Price with VAT: | £0.44652 |

