
H104CGHHHDL | |
|---|---|
DigiKey Part Number | 492-H104CGHHHDL-ND |
Manufacturer | |
Manufacturer Product Number | H104CGHHHDL |
Description | T-1 (3MM) INTERLOCKING 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Green (x 1), Red (x 3) Diffused 1.9V Green, 1.8V Red 2mA Green, 2mA Red Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 1), Red (x 3) | |
Wavelength - Peak | 565nm, 635nm | |
Configuration | 4 Wide | |
Current | 2mA Green, 2mA Red | |
Millicandela Rating | 6mcd Green, 6mcd Red | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.9V Green, 1.8V Red | |
Mounting Type | Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.16070 | £116.07 |
| Unit Price without VAT: | £1.16070 |
|---|---|
| Unit Price with VAT: | £1.39284 |

