
H104CBWD | |
|---|---|
DigiKey Part Number | 492-H104CBWD-ND |
Manufacturer | |
Manufacturer Product Number | H104CBWD |
Description | T-1 (3MM) INTERLOCKING 90 DEGREE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 Wide Blue (x 4) Diffused 1.7V 20mA Round with Domed Top 3.00mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Blue (x 4) | |
Wavelength - Peak | 430nm | |
Configuration | 4 Wide | |
Current | 20mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 1.7V | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £4.58480 | £458.48 |
| Unit Price without VAT: | £4.58480 |
|---|---|
| Unit Price with VAT: | £5.50176 |

