
H-303CR-2-180 | |
|---|---|
DigiKey Part Number | H-303CR-2-180-ND |
Manufacturer | |
Manufacturer Product Number | H-303CR-2-180 |
Description | LED HOLDER T1 NYLON BLACK |
Customer Reference | |
Detailed Description | T1 LED Standoff Black Nylon 0.495" (12.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Color | Black | |
Length | 0.495" (12.57mm) | |
LED | T1 | |
Material | Nylon |

