
FV4-15.0-UBW-F5P-9 | |
|---|---|
DigiKey Part Number | 492-FV4-15.0-UBW-F5P-9-ND |
Manufacturer | |
Manufacturer Product Number | FV4-15.0-UBW-F5P-9 |
Description | LIGHT PIPE FLEXIBLE 15" 5.10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 15" (381.0mm) - Fiber Optic Board/Panel Mount, Press Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 15" (381.0mm) - Fiber Optic | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | 5.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £3.67980 | £367.98 |
| Unit Price without VAT: | £3.67980 |
|---|---|
| Unit Price with VAT: | £4.41576 |

