Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM30505BC3CA | |
|---|---|
DigiKey Part Number | 492-ELM30505BC3CA-ND |
Manufacturer | |
Manufacturer Product Number | ELM30505BC3CA |
Description | EXTRUDED VERTICAL T-1 3/4 (5MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Red Diffused, White 2.2V Green, 2V Red 30mA Green, 30mA Red Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green, Red | |
Wavelength - Peak | 568nm, 635nm | |
Configuration | Single | |
Current | 30mA Green, 30mA Red | |
Millicandela Rating | 35mcd Green, 35mcd Red | |
Viewing Angle | 40° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2.2V Green, 2V Red | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.45760 | £45.76 |
| Unit Price without VAT: | £0.45760 |
|---|---|
| Unit Price with VAT: | £0.54912 |

