
ELM22003YDT | |
|---|---|
DigiKey Part Number | ELM22003YDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELM22003YDT |
Description | LED CBI 3MM YLW DIFF 2LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2V 30mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | ELM22003YDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | 590nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 20mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21864 | £218.64 |
| 2,000 | £0.20565 | £411.30 |
| 3,000 | £0.19897 | £596.91 |
| 5,000 | £0.19143 | £957.15 |
| 7,000 | £0.18695 | £1,308.65 |
| 10,000 | £0.18258 | £1,825.80 |
| 25,000 | £0.17292 | £4,323.00 |
| Unit Price without VAT: | £0.21864 |
|---|---|
| Unit Price with VAT: | £0.26237 |

