
ELM22003GDT | |
|---|---|
DigiKey Part Number | ELM22003GDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELM22003GDT |
Description | LED CBI 3MM GREEN DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | ELM22003GDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21743 | £217.43 |
| 2,000 | £0.20449 | £408.98 |
| 3,000 | £0.19784 | £593.52 |
| 5,000 | £0.19034 | £951.70 |
| 7,000 | £0.18588 | £1,301.16 |
| 10,000 | £0.18152 | £1,815.20 |
| 25,000 | £0.17191 | £4,297.75 |
| Unit Price without VAT: | £0.21743 |
|---|---|
| Unit Price with VAT: | £0.26092 |

