
ELM22003GD | |
|---|---|
DigiKey Part Number | ELM22003GD-ND |
Manufacturer | |
Manufacturer Product Number | ELM22003GD |
Description | LED CBI 3MM GRN DIFF 2LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 30mA Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | ELM22003GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.38700 | £3.87 |
| 100 | £0.28200 | £28.20 |
| 500 | £0.23522 | £117.61 |
| 1,000 | £0.21985 | £219.85 |
| 2,000 | £0.20680 | £413.60 |
| 5,000 | £0.19253 | £962.65 |
| 10,000 | £0.18363 | £1,836.30 |
| 25,000 | £0.17393 | £4,348.25 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

