ELM219MM3GD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: £0.22228
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: £0.21743
Datasheet
Image for ELM219MM3GD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM219MM3GD

DigiKey Part Number
492-ELM219MM3GD-ND
Manufacturer
Manufacturer Product Number
ELM219MM3GD
Description
EXTRUDED VERTICAL T-1 (3MM) LED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
568nm
Configuration
Single
Current
20mA
Millicandela Rating
25mcd
Viewing Angle
35°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.1V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.28200£28.20
Manufacturers Standard Package
Unit Price without VAT:£0.28200
Unit Price with VAT:£0.33840