Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM21553GD | |
|---|---|
DigiKey Part Number | ELM21553GD-ND |
Manufacturer | |
Manufacturer Product Number | ELM21553GD |
Description | LED CBI 3MM GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.1V 30mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ELM21553GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 568nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.28200 | £28.20 |
| Unit Price without VAT: | £0.28200 |
|---|---|
| Unit Price with VAT: | £0.33840 |

