ELM13505RDT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: £0.21622
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: £0.21622
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: £0.21622
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: £0.21622
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 0
Unit Price: £0.28060
Datasheet

Parametric Equivalent


Bivar Inc.
In Stock: 216
Unit Price: £0.69000
Datasheet
Image for ELM13505RDT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM13505RDT

DigiKey Part Number
492-ELM13505RDT-ND
Manufacturer
Manufacturer Product Number
ELM13505RDT
Description
EXTRUDED VERTICAL T-1 3/4 (5MM)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bulk
Part Status
Active
Color
Red
Wavelength - Peak
700nm
Configuration
Single
Current
20mA
Millicandela Rating
2mcd
Viewing Angle
45°
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage Rating
2.1V
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.21622£216.22
Manufacturers Standard Package
Unit Price without VAT:£0.21622
Unit Price with VAT:£0.25946