
ELM 5-620 RD | |
|---|---|
DigiKey Part Number | 492-ELM5-620RD-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-620 RD |
Description | LED HOLDER T1 PVC RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Red PVC 0.620" (15.75mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Bivar Inc. | Length 0.620" (15.75mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.05790 | £57.90 |
| Unit Price without VAT: | £0.05790 |
|---|---|
| Unit Price with VAT: | £0.06948 |

