
ELM 4-350 | |
|---|---|
DigiKey Part Number | ELM4-350-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-350 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.350" (8.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-350 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.350" (8.89mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.09300 | £0.93 |
| 100 | £0.06500 | £6.50 |
| 500 | £0.05182 | £25.91 |
| 1,000 | £0.04744 | £47.44 |
| 2,000 | £0.04370 | £87.40 |
| 5,000 | £0.03958 | £197.90 |
| 10,000 | £0.03701 | £370.10 |
| 25,000 | £0.03419 | £854.75 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

