
ELM 3-4MMP | |
|---|---|
DigiKey Part Number | 492-ELM3-4MMP-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-4MMP |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.157" (4.00mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 5 | £0.08200 | £0.41 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.06880 | £1.72 |
| 50 | £0.06380 | £3.19 |
| 100 | £0.05950 | £5.95 |
| 250 | £0.05444 | £13.61 |
| 500 | £0.05112 | £25.56 |
| 1,000 | £0.04814 | £48.14 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

