T1 3/4 LED Standoff Black PVC 0.370" (9.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 3-370

DigiKey Part Number
ELM3-370-ND
Manufacturer
Manufacturer Product Number
ELM 3-370
Description
LED HOLDER T1 3/4 PVC BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Black PVC 0.370" (9.40mm)
Datasheet
 Datasheet
EDA/CAD Models
ELM 3-370 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Color
Black
Length
0.370" (9.40mm)
LED
T1 3/4
Material
PVC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.08800£0.88
100£0.06110£6.11
500£0.04862£24.31
1,000£0.04446£44.46
2,000£0.04092£81.84
5,000£0.03702£185.10
10,000£0.03458£345.80
25,000£0.03191£797.75
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600