
ELM 3-19MM | |
|---|---|
DigiKey Part Number | ELM3-19MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-19MM |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.750" (19.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-19MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.750" (19.05mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14500 | £1.45 |
| 100 | £0.10210 | £10.21 |
| 500 | £0.08242 | £41.21 |
| 1,000 | £0.07593 | £75.93 |
| 2,000 | £0.07040 | £140.80 |
| 5,000 | £0.06433 | £321.65 |
| 10,000 | £0.06053 | £605.30 |
| 25,000 | £0.05638 | £1,409.50 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

