Parametric Equivalent

ELM 3-070P | |
|---|---|
DigiKey Part Number | 492-ELM3-070P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-070P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.070" (1.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.070" (1.78mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.03624 | £36.24 |
| Unit Price without VAT: | £0.03624 |
|---|---|
| Unit Price with VAT: | £0.04349 |


