
ELM 3-060P | |
|---|---|
DigiKey Part Number | 492-ELM3-060P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-060P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.060" (1.52mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.060" (1.52mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 5 | £0.06800 | £0.34 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.05520 | £1.38 |
| 50 | £0.05120 | £2.56 |
| 100 | £0.04760 | £4.76 |
| 250 | £0.04356 | £10.89 |
| 500 | £0.04084 | £20.42 |
| 1,000 | £0.03842 | £38.42 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

