
ELM 1-150 | |
|---|---|
DigiKey Part Number | ELM1-150-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-150 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.150" (3.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.150" (3.81mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.07700 | £0.77 |
| 100 | £0.05310 | £5.31 |
| 500 | £0.04208 | £21.04 |
| 1,000 | £0.03841 | £38.41 |
| 2,000 | £0.03528 | £70.56 |
| 5,000 | £0.03183 | £159.15 |
| 10,000 | £0.02967 | £296.70 |
| 25,000 | £0.02730 | £682.50 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

