
ELM 1-10MMP | |
|---|---|
DigiKey Part Number | 492-ELM1-10MMP-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-10MMP |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.394" (10.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.394" (10.00mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 5 | £0.11200 | £0.56 |
| 10 | £0.10300 | £1.03 |
| 25 | £0.09320 | £2.33 |
| 50 | £0.08660 | £4.33 |
| 100 | £0.08080 | £8.08 |
| 250 | £0.07416 | £18.54 |
| 500 | £0.06974 | £34.87 |
| 1,000 | £0.06579 | £65.79 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

