
9913-750 | |
|---|---|
DigiKey Part Number | 492-1051-ND |
Manufacturer | |
Manufacturer Product Number | 9913-750 |
Description | ROUND SPACER #2 NYLON 3/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9913-750 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.06000 | £0.30 |
| 10 | £0.05400 | £0.54 |
| 25 | £0.04880 | £1.22 |
| 50 | £0.04520 | £2.26 |
| 100 | £0.04210 | £4.21 |
| 250 | £0.03844 | £9.61 |
| 500 | £0.03602 | £18.01 |
| 1,000 | £0.03387 | £33.87 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

