
9912-100 | |
|---|---|
DigiKey Part Number | 9912-100-ND |
Manufacturer | |
Manufacturer Product Number | 9912-100 |
Description | ROUND SPACER #8 NYLON 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.100" (2.54mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 9912-100 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.171" (4.34mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.100" (2.54mm) |
Part Status Active | Length - Overall 0.100" (2.54mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.04800 | £0.24 |
| 10 | £0.04500 | £0.45 |
| 25 | £0.04080 | £1.02 |
| 50 | £0.03780 | £1.89 |
| 100 | £0.03520 | £3.52 |
| 250 | £0.03208 | £8.02 |
| 500 | £0.03004 | £15.02 |
| 1,000 | £0.02821 | £28.21 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

