Round Spacer Unthreaded Nylon 0.100" (2.54mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

912-100

DigiKey Part Number
912-100-ND
Manufacturer
Manufacturer Product Number
912-100
Description
ROUND SPACER NYLON 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.100" (2.54mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
912-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.171" (4.34mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.100" (2.54mm)
Length - Overall
0.100" (2.54mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.07000£0.07
5£0.05600£0.28
10£0.05000£0.50
25£0.04520£1.13
50£0.04200£2.10
100£0.03900£3.90
250£0.03560£8.90
500£0.03336£16.68
1,000£0.03134£31.34
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400