Round Spacer Unthreaded Nylon 0.565" (14.35mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-565

DigiKey Part Number
908-565-ND
Manufacturer
Manufacturer Product Number
908-565
Description
ROUND SPACER NYLON 14.35MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.565" (14.35mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
908-565 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.125" (3.18mm) 1/8"
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Series
Between Board Height
0.565" (14.35mm)
Packaging
Bag
Length - Overall
0.565" (14.35mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 895
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.14000£0.14
5£0.11200£0.56
10£0.10400£1.04
25£0.09400£2.35
50£0.08760£4.38
100£0.08170£8.17
250£0.07496£18.74
500£0.07050£35.25
1,000£0.06651£66.51
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800