Round Spacer Unthreaded Nylon 0.065" (1.65mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

908-065

DigiKey Part Number
908-065-ND
Manufacturer
Manufacturer Product Number
908-065
Description
ROUND SPACER NYLON 1.65MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.065" (1.65mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
908-065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.125" (3.18mm) 1/8"
Mfr
Diameter - Outside
0.188" (4.78mm) 3/16"
Series
Between Board Height
0.065" (1.65mm)
Packaging
Bag
Length - Overall
0.065" (1.65mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Unthreaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.07000£0.07
5£0.05200£0.26
10£0.04700£0.47
25£0.04240£1.06
50£0.03920£1.96
100£0.03650£3.65
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400