
905-500 | |
|---|---|
DigiKey Part Number | 905-500-ND |
Manufacturer | |
Manufacturer Product Number | 905-500 |
Description | ROUND SPACER NYLON 1/2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 905-500 Models |
Category | Diameter - Inside 0.147" (3.73mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bag | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 5 | £0.10600 | £0.53 |
| 10 | £0.09800 | £0.98 |
| 25 | £0.08880 | £2.22 |
| 50 | £0.08240 | £4.12 |
| 100 | £0.07690 | £7.69 |
| 250 | £0.07052 | £17.63 |
| 500 | £0.06628 | £33.14 |
| 1,000 | £0.06253 | £62.53 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

